SMD1812P150TS vs 1812L150 feature comparison

SMD1812P150TS Littelfuse Inc

Buy Now Datasheet

1812L150 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, 1812 CHIP, 1812, LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0 e3
Manufacturer Series SMD1812
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH TR, 7/13 INCH
Rated Temperature 85 °C 85 °C
Resistance 0.07 Ω 0.032 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Additional Feature 0.137 OHMS AT 20 DEGREE

Compare SMD1812P150TS with alternatives

Compare 1812L150 with alternatives