SMD100F-2
vs
MF-SM100-2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
BOURNS INC
|
Package Description |
CHIP, 1812, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
8 Weeks
|
27 Weeks, 3 Days
|
Samacsys Manufacturer |
TE Connectivity
|
Bourns
|
Additional Feature |
0.12-0.48 OHMS AT 20 DEG CEL
|
RMIN AT 23 DEG CEL
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR, 14 INCH
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
FLAT
|
FLAT
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERCURRENT PROTECTION
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e3
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
3 mm
|
Package Length |
|
7.98 mm
|
Package Style |
|
SMT
|
Package Width |
|
5.44 mm
|
Reference Standard |
|
AEC-Q200; CUL; TUV; UL
|
Resistance |
|
0.12 Ω
|
Terminal Finish |
|
Tin (Sn)
|
Working Voltage |
|
30 V
|
|
|
|
Compare SMD100F-2 with alternatives
Compare MF-SM100-2 with alternatives