SMD1-65604V-45MH vs CY7C1002L-12VC feature comparison

SMD1-65604V-45MH Matra MHS

Buy Now Datasheet

CY7C1002L-12VC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS CYPRESS SEMICONDUCTOR CORP
Part Package Code DFP SOJ
Package Description , SOJ,
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 12 ns
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code R-PDSO-J32
JESD-609 Code e0
Length 20.828 mm
Moisture Sensitivity Level 1
Number of Terminals 32
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 3.7592 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5819 mm

Compare SMD1-65604V-45MH with alternatives

Compare CY7C1002L-12VC with alternatives