SMD-99F-5008
vs
SMD99F-5006
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
DATA DELAY DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
0.175 INCH HEIGHT, SMD-14/8
SOC,
Pin Count
14/8
14/8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
INPUT TO 1ST TAP DELAY = 3.5+-1NS
Family
F
JESD-30 Code
R-XDSO-C8
R-XDSO-C8
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
5
5
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SOC
SOC
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Supply Current-Max (ICC)
32 mA
Programmable Delay Line
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.445 mm
4.445 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
C BEND
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Delay-Nom (td)
11.5 ns
9.5 ns
Width
12.192 mm
Base Number Matches
1
1
Compare SMD-99F-5008 with alternatives
Compare SMD99F-5006 with alternatives