SMCP-672061HV-15SB vs 5962-9317710VTX feature comparison

SMCP-672061HV-15SB Microchip Technology Inc

Buy Now Datasheet

5962-9317710VTX Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Package Description 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Cycle Time 25 ns 25 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e0
Length 27.94 mm 27.94 mm
Memory Density 147456 bit 147456 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX9 16KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.94 mm 3.94 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.12 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 28
Screening Level MIL-PRF-38535 Class V

Compare SMCP-672061HV-15SB with alternatives

Compare 5962-9317710VTX with alternatives