SMCJ90A-13-F vs SMCJ90AHM3/H feature comparison

SMCJ90A-13-F Diodes Incorporated

Buy Now Datasheet

SMCJ90AHM3/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Package Description GREEN, PLASTIC, SMC, 2 PIN
Pin Count 2
Manufacturer Package Code SMC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 111 V
Breakdown Voltage-Min 100 V
Breakdown Voltage-Nom 106 V
Clamping Voltage-Max 146 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ90A-13-F with alternatives

Compare SMCJ90AHM3/H with alternatives