SMCJ90A vs SMCJ90A-H feature comparison

SMCJ90A Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SMCJ90A-H Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SMC
Manufacturer Package Code SMC
Base Number Matches 57 2
Rohs Code Yes
Ihs Manufacturer BOURNS INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PRSM-MIN
Breakdown Voltage-Max 111 V
Breakdown Voltage-Min 100 V
Breakdown Voltage-Nom 105.5 V
Clamping Voltage-Max 146 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ90A-H with alternatives