SMCJ90A vs 1.5SMCJ90ATRTB feature comparison

SMCJ90A DB Lectro Inc

Buy Now Datasheet

1.5SMCJ90ATRTB

Part not found

Search for 1.5SMCJ90ATRTB
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DB LECTRO INC
Package Description SMC, 2 PIN
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 111 V
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2

Compare SMCJ90A with alternatives