SMCJ90 vs MSMCJLCE90AE3TR feature comparison

SMCJ90 ProTek Devices

Buy Now Datasheet

MSMCJLCE90AE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PROTEK DEVICES MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE HIGH RELIABILITY
Breakdown Voltage-Min 100 V 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 28 2
Rohs Code Yes
Part Package Code DO-214AB
Pin Count 2
Breakdown Voltage-Max 111 V
Breakdown Voltage-Nom 105.5 V
Clamping Voltage-Max 146 V
Diode Capacitance-Min 90 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 90 V
Reverse Current-Max 5 µA
Reverse Test Voltage 90 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMCJ90 with alternatives

Compare MSMCJLCE90AE3TR with alternatives