SMCJ9.0A-E3/57T vs SMCJ9V0A feature comparison

SMCJ9.0A-E3/57T Vishay Semiconductors

Buy Now Datasheet

SMCJ9V0A Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-214AB DO-214
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.1 V 11.1 V
Breakdown Voltage-Min 10 V 10 V
Breakdown Voltage-Nom 10.55 V 10.55 V
Clamping Voltage-Max 15.4 V 15.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 3
Manufacturer Package Code 2LD, SMC, JEDEC DO-214, VARIATION AB

Compare SMCJ9.0A-E3/57T with alternatives

Compare SMCJ9V0A with alternatives