SMCJ9.0A vs SMCJ9.0A feature comparison

SMCJ9.0A Zowie Technology Corp

Buy Now Datasheet

5.0SMCJ90A WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ZOWIE TECHNOLOGY CORP WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 10.55 V 105.5 V
Clamping Voltage-Max 15.4 V 146 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 9 V 90 V
Surface Mount YES YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2 1

Compare SMCJ9.0A with alternatives