SMCJ9.0A vs SMCJ9.0A feature comparison

SMCJ9.0A Alpha & Omega Semiconductor

Buy Now Datasheet

SMCJ9.0A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALPHA & OMEGA SEMICONDUCTOR LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.1 V
Breakdown Voltage-Min 10 V
Breakdown Voltage-Nom 10.55 V
Clamping Voltage-Max 15.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9 V
Reverse Current-Max 10 µA
Reverse Test Voltage 9 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED