SMCJ8V5CA vs SMCJ8.5CA feature comparison

SMCJ8V5CA Taiwan Semiconductor

Buy Now Datasheet

SMCJ8.5CA Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD LITTELFUSE INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 10.4 V 10.4 V
Breakdown Voltage-Min 9.44 V 9.44 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 10
Pbfree Code No
Part Package Code DO-214AB
Package Description SMCJ, 2 PIN
Pin Count 2
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE
Breakdown Voltage-Nom 9.92 V
Clamping Voltage-Max 14.4 V
Operating Temperature-Min -65 °C
Power Dissipation-Max 6.5 W
Reverse Current-Max 20 µA
Reverse Test Voltage 8.5 V

Compare SMCJ8V5CA with alternatives

Compare SMCJ8.5CA with alternatives