SMCJ85R7 vs 1.5SMC100ATR13 feature comparison

SMCJ85R7 Taiwan Semiconductor

Buy Now Datasheet

1.5SMC100ATR13 Central Semiconductor Corp

Buy Now Datasheet
Yes No
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD CENTRAL SEMICONDUCTOR CORP
R-PDSO-C2 R-PDSO-C2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
115 V 105 V
94.4 V 95 V
104.7 V 100 V
151 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e0
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
5 W
AEC-Q101
85 V 85.5 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
C BEND C BEND
DUAL DUAL
30
1 1
No
Not Qualified

Compare SMCJ85R7 with alternatives

Compare 1.5SMC100ATR13 with alternatives