SMCJ85CA
vs
SMCJ85CAP
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CONCORD SEMICONDUCTOR CORP
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Nom |
99.2 V
|
|
Clamping Voltage-Max |
137 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Polarity |
BIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
85 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
56
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-214AB
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pin Count |
|
2
|
|
|
|
Compare SMCJ85CAP with alternatives