SMCJ85A.TF vs MVSMCJ5657A feature comparison

SMCJ85A.TF Semtech Corporation

Buy Now Datasheet

MVSMCJ5657A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 94.4 V 95 V
Clamping Voltage-Max 137 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-214AB
Pin Count 2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 105 V
Breakdown Voltage-Nom 100 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 85.5 V
Terminal Finish TIN LEAD

Compare SMCJ85A.TF with alternatives

Compare MVSMCJ5657A with alternatives