SMCJ8.5A-HR vs MQLC18 feature comparison

SMCJ8.5A-HR Littelfuse Inc

Buy Now Datasheet

MQLC18 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC MICROSEMI CORP
Package Description R-PDSO-J2 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 10.4 V 24.4 V
Breakdown Voltage-Min 9.44 V 20 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-202AA
JESD-30 Code R-PDSO-C2 O-MALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 1 W
Reference Standard UL RECOGNIZED MIL-19500
Rep Pk Reverse Voltage-Max 8.5 V 18 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-13
Pin Count 2
Breakdown Voltage-Nom 22.2 V
Case Connection CATHODE
Clamping Voltage-Max 32.2 V

Compare SMCJ8.5A-HR with alternatives

Compare MQLC18 with alternatives