SMCJ8.5A vs LCE18A feature comparison

SMCJ8.5A MERITEK Electronics Corporation

Buy Now Datasheet

LCE18A International Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP INTERNATIONAL SEMICONDUCTOR INC
Part Package Code DO-214AB
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.4 V 22.1 V
Breakdown Voltage-Min 9.44 V 20 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 8.5 V 18 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 55 21
Breakdown Voltage-Nom 20 V
Case Connection ISOLATED
Clamping Voltage-Max 29.2 V
Diode Capacitance-Min 100 pF
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare SMCJ8.5A with alternatives

Compare LCE18A with alternatives