SMCJ8.5-GT3 vs MQLC36 feature comparison

SMCJ8.5-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MQLC36 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICROSEMI CORP
Package Description R-PDSO-C2 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 11.92 V 48.9 V
Breakdown Voltage-Min 9.44 V 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-202AA
JESD-30 Code R-PDSO-C2 O-MALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED MIL-19500
Rep Pk Reverse Voltage-Max 8.5 V 36 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 4 8
Pbfree Code No
Part Package Code DO-13
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 44.5 V
Case Connection CATHODE
Clamping Voltage-Max 64.3 V
JESD-609 Code e0
Power Dissipation-Max 1 W
Terminal Finish TIN LEAD

Compare SMCJ8.5-GT3 with alternatives

Compare MQLC36 with alternatives