SMCJ8.5
vs
SMCJ8.5A-ATR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
11.52 V
10.4 V
Breakdown Voltage-Min
9.42 V
9.44 V
Breakdown Voltage-Nom
10.47 V
9.92 V
Clamping Voltage-Max
15.9 V
14.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
MIL-STD-750
AEC-Q101
Rep Pk Reverse Voltage-Max
8.5 V
8.5 V
Reverse Current-Max
20 µA
20 µA
Reverse Test Voltage
8.5 V
8.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
44
1
Rohs Code
Yes
Package Description
R-PDSO-C2
Date Of Intro
2018-08-30
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMCJ8.5A-ATR with alternatives