SMCJ8.0A-T13 vs SMCJ8.0A-T500 feature comparison

SMCJ8.0A-T13 ProTek Devices

Buy Now Datasheet

SMCJ8.0A-T500 ProTek Devices

Buy Now Datasheet
Yes Yes
Active Active
PROTEK DEVICES PROTEK DEVICES
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
9.83 V 9.83 V
8.89 V 8.89 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
270 270
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
IEC-61000-4-2, 4-4, 4-5 IEC-61000-4-2, 4-4, 4-5
8 V 8 V
YES YES
AVALANCHE AVALANCHE
TIN TIN
C BEND C BEND
DUAL DUAL
1 1
2016-08-08

Compare SMCJ8.0A-T13 with alternatives

Compare SMCJ8.0A-T500 with alternatives