SMCJ78HM6G vs SMCJ78R6G feature comparison

SMCJ78HM6G Taiwan Semiconductor

Buy Now Datasheet

SMCJ78R6G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 R-PDSO-C2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
106 V 106 V
86.7 V 86.7 V
96.35 V 96.35 V
139 V 139 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
AEC-Q101 AEC-Q101
78 V 78 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
1 1

Compare SMCJ78HM6G with alternatives

Compare SMCJ78R6G with alternatives