SMCJ75C vs SMCJ75C-G feature comparison

SMCJ75C MERITEK Electronics Corporation

Buy Now Datasheet

SMCJ75C-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MERITEK ELECTRONICS CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 102 V 105.7 V
Breakdown Voltage-Min 83.3 V 83.3 V
Breakdown Voltage-Nom 92.65 V
Clamping Voltage-Max 134 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard MIL-STD-750 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 42 2
Pbfree Code Yes
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Qualification Status Not Qualified

Compare SMCJ75C-G with alternatives