SMCJ75C vs SMCJ75CA-E3/51 feature comparison

SMCJ75C General Instrument Corp

Buy Now Datasheet

SMCJ75CA-E3/51 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP VISHAY SEMICONDUCTORS
Package Description R-PDSO-J2 R-PDSO-C2
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 105.7 V 92.1 V
Breakdown Voltage-Min 83.3 V 83.3 V
Clamping Voltage-Max 134 V 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-J2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 2
Rohs Code Yes
Part Package Code DO-214AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 87.7 V
JEDEC-95 Code DO-214AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 75 V
Terminal Finish MATTE TIN

Compare SMCJ75C with alternatives

Compare SMCJ75CA-E3/51 with alternatives