SMCJ70A-TP vs MSPSMCJ5655AE3 feature comparison

SMCJ70A-TP Micro Commercial Components

Buy Now Datasheet

MSPSMCJ5655AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Breakdown Voltage-Max 86 V 86.1 V
Breakdown Voltage-Min 77.8 V 77.9 V
Breakdown Voltage-Nom 81.9 V 82 V
Clamping Voltage-Max 113 V 113 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 70 V 70.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 4 1
Additional Feature HIGH RELIABILITY

Compare SMCJ70A-TP with alternatives

Compare MSPSMCJ5655AE3 with alternatives