SMCJ7.5A-E3/9A vs SMCJ7.5AP5 feature comparison

SMCJ7.5A-E3/9A Vishay Intertechnologies

Buy Now Datasheet

SMCJ7.5AP5 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 1 1
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Max 9.21 V
Breakdown Voltage-Min 8.33 V
Breakdown Voltage-Nom 8.77 V
Clamping Voltage-Max 12.9 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMCJ7.5A-E3/9A with alternatives

Compare SMCJ7.5AP5 with alternatives