SMCJ7.0CAQ-13-F vs SMCJ7.0CAV7 feature comparison

SMCJ7.0CAQ-13-F Diodes Incorporated

Buy Now Datasheet

SMCJ7.0CAV7 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Date Of Intro 2019-11-26
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 8.6 V 8.6 V
Breakdown Voltage-Min 7.78 V 7.78 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 7 V 7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Breakdown Voltage-Nom 8.19 V
Clamping Voltage-Max 12 V
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ7.0CAQ-13-F with alternatives

Compare SMCJ7.0CAV7 with alternatives