SMCJ7.0AE3/TR13 vs SMCJ7.0A feature comparison

SMCJ7.0AE3/TR13 Microchip Technology Inc

Buy Now Datasheet

SMCJ7.0A LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC LESHAN RADIO CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks
Breakdown Voltage-Max 8.6 V 8.6 V
Breakdown Voltage-Min 7.78 V 7.78 V
Breakdown Voltage-Nom 8.19 V 8.19 V
Clamping Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-STD-750
Rep Pk Reverse Voltage-Max 7 V 7 V
Reverse Current-Max 200 µA
Reverse Test Voltage 7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
JEDEC-95 Code DO-214AB

Compare SMCJ7.0AE3/TR13 with alternatives

Compare SMCJ7.0A with alternatives