SMCJ64CAE3/TR13 vs SMCJ64C feature comparison

SMCJ64CAE3/TR13 Microchip Technology Inc

Buy Now Datasheet

SMCJ64C SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SPC TECHNOLOGY/ MULTICOMP
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Breakdown Voltage-Max 78.6 V 86.9 V
Breakdown Voltage-Min 71.1 V 71.1 V
Breakdown Voltage-Nom 74.85 V
Clamping Voltage-Max 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1.5 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-STD-750
Rep Pk Reverse Voltage-Max 64 V 64 V
Reverse Current-Max 1 µA
Reverse Test Voltage 64 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 43
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
JEDEC-95 Code DO-214AB

Compare SMCJ64CAE3/TR13 with alternatives