SMCJ64A/7 vs 1.5SMC75AM6G feature comparison

SMCJ64A/7 Vishay Semiconductors

Buy Now Datasheet

1.5SMC75AM6G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-C2 GREEN, PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 71.1 V 71.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 78.8 V
Breakdown Voltage-Nom 75 V
Clamping Voltage-Max 103 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 64.1 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ64A/7 with alternatives

Compare 1.5SMC75AM6G with alternatives