SMCJ60CA/9
vs
SMCJ60C-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
SENSITRON SEMICONDUCTOR
Part Package Code
DO-214AB
DO-214AB
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
66.7 V
66.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Breakdown Voltage-Max
84.5 V
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
60 V
Compare SMCJ60CA/9 with alternatives
Compare SMCJ60C-G with alternatives