SMCJ6054AE3/TR13
vs
SMCJ36CAM6G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-214AB
Package Description
PLASTIC PACKAGE-2
GREEN, PLASTIC, SMC, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
45.2 V
44.2 V
Breakdown Voltage-Min
40.9 V
40 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
36 V
36 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
30
Compare SMCJ6054AE3/TR13 with alternatives
Compare SMCJ36CAM6G with alternatives