SMCJ6.5CATR vs SMCJ6.5CA-ATR feature comparison

SMCJ6.5CATR Microsemi Corporation

Buy Now Datasheet

SMCJ6.5CA-ATR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AB
Package Description PLASTIC, SMCJ, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.98 V 7.98 V
Breakdown Voltage-Min 7.22 V 7.22 V
Breakdown Voltage-Nom 7.6 V 7.6 V
Clamping Voltage-Max 11.2 V 11.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.56 W
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Date Of Intro 2018-08-30
Additional Feature EXCELLENT CLAMPING CAPABILITY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 500 µA
Reverse Test Voltage 6.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMCJ6.5CATR with alternatives

Compare SMCJ6.5CA-ATR with alternatives