SMCJ6.5CA-W
vs
SMCJ6.5CAR7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-214AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Rectron
Additional Feature
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.98 V
7.98 V
Breakdown Voltage-Min
7.22 V
7.22 V
Breakdown Voltage-Nom
7.6 V
7.6 V
Clamping Voltage-Max
11.2 V
11.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Standard
UL LISTED
AEC-Q101
Rep Pk Reverse Voltage-Max
6.5 V
6.5 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
6.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SMCJ6.5CA-W with alternatives
Compare SMCJ6.5CAR7 with alternatives