SMCJ6.5CA-Q vs SMCJ6.5CA-13-F feature comparison

SMCJ6.5CA-Q Bourns Inc

Buy Now Datasheet

SMCJ6.5CA-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC DIODES INC
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 16 Weeks 8 Weeks
Samacsys Manufacturer Bourns Diodes Incorporated
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.98 V 7.98 V
Breakdown Voltage-Min 7.22 V 7.22 V
Breakdown Voltage-Nom 7.6 V 7.6 V
Clamping Voltage-Max 15 V 11.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Reverse Current-Max 500 µA
Reverse Test Voltage 6.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Pbfree Code No
Package Description GREEN, PLASTIC, SMC, 2 PIN
Pin Count 2
Manufacturer Package Code SMC
ECCN Code EAR99
HTS Code 8541.10.00.50
Power Dissipation-Max 5 W
Qualification Status Not Qualified

Compare SMCJ6.5CA-Q with alternatives

Compare SMCJ6.5CA-13-F with alternatives