SMCJ5V0A_NL vs SMCJ5.0 feature comparison

SMCJ5V0A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SMCJ5.0 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP RECTRON LTD
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7 V 7.82 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.7 V 7.11 V
Clamping Voltage-Max 9.2 V 9.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 20
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Time@Peak Reflow Temperature-Max (s) 10

Compare SMCJ5V0A_NL with alternatives

Compare SMCJ5.0 with alternatives