SMCJ5V0A_NL vs 1.5SMCJ6.0A-T3 feature comparison

SMCJ5V0A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

1.5SMCJ6.0A-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP WON-TOP ELECTRONICS CO LTD
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7 V 7.37 V
Breakdown Voltage-Min 6.4 V 6.67 V
Breakdown Voltage-Nom 6.7 V 7.17 V
Clamping Voltage-Max 9.2 V 10.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 6.5 W

Compare SMCJ5V0A_NL with alternatives

Compare 1.5SMCJ6.0A-T3 with alternatives