SMCJ58CHE3/57T
vs
SMCJ60CA-T3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Part Package Code |
DO-214AB
|
|
Package Description |
R-PDSO-C2
|
R-PDSO-C2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Max |
78.7 V
|
76.7 V
|
Breakdown Voltage-Min |
64.4 V
|
66.7 V
|
Breakdown Voltage-Nom |
71.55 V
|
|
Clamping Voltage-Max |
103 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
58 V
|
60 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare SMCJ58CHE3/57T with alternatives
Compare SMCJ60CA-T3 with alternatives