SMCJ58CAP5 vs SMCJ60CA-TP feature comparison

SMCJ58CAP5 Fairchild Semiconductor Corporation

Buy Now Datasheet

SMCJ60CA-TP Micro Commercial Components

Buy Now Datasheet
Obsolete Active
FAIRCHILD SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
71.2 V 73.7 V
64.4 V 66.7 V
67.8 V 70.2 V
93.6 V 96.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified Not Qualified
58 V 60 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
1 1
Yes
Yes
MCC
e3
1
260
6.5 W
UL RECOGNIZED
MATTE TIN
10

Compare SMCJ58CAP5 with alternatives

Compare SMCJ60CA-TP with alternatives