SMCJ58CAHE3_A/I vs SMCJ60CA feature comparison

SMCJ58CAHE3_A/I Vishay Intertechnologies

Buy Now Datasheet

SMCJ60CA Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SURGE COMPONENTS INC
Package Description DO-214AB, SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks 18 Weeks
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 71.2 V 73.7 V
Breakdown Voltage-Min 64.4 V 66.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED MIL-STD-750
Rep Pk Reverse Voltage-Max 58 V 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 56
Breakdown Voltage-Nom 70.2 V
Clamping Voltage-Max 96 V
Reverse Current-Max 1 µA
Reverse Test Voltage 60 V

Compare SMCJ58CAHE3_A/I with alternatives