SMCJ58CA.TF vs SMCJ60CA-TP feature comparison

SMCJ58CA.TF Semtech Corporation

Buy Now Datasheet

SMCJ60CA-TP Micro Commercial Components

Buy Now Datasheet
Obsolete Active
SEMTECH CORP MICRO COMMERCIAL COMPONENTS CORP
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
64.4 V 66.7 V
93.6 V 96.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
5 W 6.5 W
Not Qualified Not Qualified
5 µA
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
1 1
Yes
Yes
DO-214AB
R-PDSO-C2
2
MCC
73.7 V
70.2 V
e3
1
260
UL RECOGNIZED
60 V
MATTE TIN
10

Compare SMCJ58CA.TF with alternatives

Compare SMCJ60CA-TP with alternatives