SMCJ58CA-M3/57T vs SMCJ60CA-M3/57T feature comparison

SMCJ58CA-M3/57T Vishay Semiconductors

Buy Now Datasheet

SMCJ60CA-M3/57T Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 71990204 71990204
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I 7(a), 7(c)-I
Candidate List Date 2015-12-17 2015-12-17
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 71.2 V 73.7 V
Breakdown Voltage-Min 64.4 V 66.7 V
Breakdown Voltage-Nom 67.8 V 70.2 V
Clamping Voltage-Max 93.6 V 96.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2

Compare SMCJ58CA-M3/57T with alternatives

Compare SMCJ60CA-M3/57T with alternatives