SMCJ54AHE3_A/H vs MSMCJLCE54AE3 feature comparison

SMCJ54AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

MSMCJLCE54AE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN SMCJ, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks 40 Weeks
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 66.3 V 66.3 V
Breakdown Voltage-Min 60 V 60 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard AEC-Q101; UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 54 V 54 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Breakdown Voltage-Nom 63.15 V
Clamping Voltage-Max 87.1 V
Diode Capacitance-Min 100 pF
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 54 V

Compare SMCJ54AHE3_A/H with alternatives

Compare MSMCJLCE54AE3 with alternatives