SMCJ54AHE3/9AT vs MSMCJLCE54AE3TR feature comparison

SMCJ54AHE3/9AT Vishay Semiconductors

Buy Now Datasheet

MSMCJLCE54AE3TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROSEMI CORP
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 66.3 V 66.3 V
Breakdown Voltage-Min 60 V 60 V
Breakdown Voltage-Nom 63.15 V 63.15 V
Clamping Voltage-Max 87.1 V 87.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101; UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 54 V 54 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Diode Capacitance-Min 100 pF
Reverse Current-Max 5 µA
Reverse Test Voltage 54 V

Compare SMCJ54AHE3/9AT with alternatives

Compare MSMCJLCE54AE3TR with alternatives