SMCJ54A-QH vs CD214C-T54ALF feature comparison

SMCJ54A-QH Bourns Inc

Buy Now Datasheet

CD214C-T54ALF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Bourns Bourns
Additional Feature PRSM-MIN, UL RECOGNIZED
Breakdown Voltage-Max 66.3 V 69 V
Breakdown Voltage-Min 60 V 60 V
Breakdown Voltage-Nom 63.15 V
Clamping Voltage-Max 113.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 54 V 54 V
Reverse Current-Max 1 µA
Reverse Test Voltage 54 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code DO-214AB
Pin Count 2
Power Dissipation-Max 5 W
Qualification Status Not Qualified

Compare SMCJ54A-QH with alternatives

Compare CD214C-T54ALF with alternatives