SMCJ51CAHM3/I vs SMCJ1.5KE62C-TP feature comparison

SMCJ51CAHM3/I Vishay Intertechnologies

Buy Now Datasheet

SMCJ1.5KE62C-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code Yes

Compare SMCJ51CAHM3/I with alternatives

Compare SMCJ1.5KE62C-TP with alternatives