SMCJ51CA-M3/57T vs 1.5SMCJ54CA-T3-LF feature comparison

SMCJ51CA-M3/57T Vishay Semiconductors

Buy Now Datasheet

1.5SMCJ54CA-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY SEMICONDUCTORS WON-TOP ELECTRONICS CO LTD
DO-214AB DO-214AB
R-PDSO-C2 SMC, 2 PIN
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
62.7 V 66.3 V
56.7 V 60 V
59.7 V
82.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
6.5 W 6.5 W
UL RECOGNIZED
51 V 54 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 40
2 1

Compare SMCJ51CA-M3/57T with alternatives

Compare 1.5SMCJ54CA-T3-LF with alternatives