SMCJ51C vs 1.5SMCJ51CT/R7 feature comparison

SMCJ51C Fairchild Semiconductor Corporation

Buy Now Datasheet

1.5SMCJ51CT/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 51 V 51 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 43 1
Pbfree Code Yes
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Max 71.8 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 64.25 V
Clamping Voltage-Max 91.1 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMCJ51CT/R7 with alternatives