SMCJ5.0A-T vs SMCJ5.0A-7 feature comparison

SMCJ5.0A-T Micro Commercial Components

Buy Now Datasheet

SMCJ5.0A-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code No
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Max 7.25 V
Breakdown Voltage-Min 6.4 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 1000 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMCJ5.0A-T with alternatives

Compare SMCJ5.0A-7 with alternatives