SMCJ5.0 vs MSPSMCJ5630 feature comparison

SMCJ5.0 International Semiconductor Inc

Buy Now Datasheet

MSPSMCJ5630 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.3 V 8.25 V
Breakdown Voltage-Min 6.4 V 6.75 V
Breakdown Voltage-Nom 6.85 V 7.5 V
Clamping Voltage-Max 9.6 V 11.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5 V 6.05 V
Reverse Current-Max 1000 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 4
Rohs Code No
Part Package Code DO-214AB
Pin Count 2
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-214AB
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare SMCJ5.0 with alternatives

Compare MSPSMCJ5630 with alternatives